PHOENIX CONTACT1803471连接器插头及 PCB 插座

Conn Wire to Board HDR 7 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard

Use this shrouded 1803471 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 7 contacts that are plated with tin. It has a straight body orientation. Its pitch is 3.81 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 160 V@IEC|300V@UL. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 28.06 mm long, 9.2 mm tall and 7.25 mm deep. 1803471 is housed in green polybutylene terephthalate.

Import TariffMay apply to this part

45 个零件: 可以明天配送

    Total$2.30Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2531+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 45
      • Price: $2.296

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。