| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 30 | |
| 3.5 | |
| 2 | |
| 30 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 15.628 | |
| 53.3 | |
| 22.65 | |
| 13.25 | |
| Green | |
| Cable Mount |
When you implement this 1790234 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 30 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 2-row connector. Its pitch is 3.5 mm. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 8 A. 1790234 is housed in polyamide. Its wire is 16-24 AWG. This product is 22.65 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

