PHOENIX CONTACT1778890连接器接线板
Conn Terminal Block F 8 POS 2.5mm Push-In Spring RA Cable Mount 6A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 2.5 | |
| 1 | |
| 8 | |
| Push-In Spring | |
| Right Angle | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 21.1 | |
| 15 | |
| 5 | |
| Black | |
| Cable Mount |
There won't be any energy loss when you power up your circuit using the 1778890 power connector from Phoenix Contact. This PL connector has 8 PL contacts. This connector has a single port. It has a plug type gender. It has a straight body orientation. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 6 A. 1778890 is housed in polyamide. It has 8 terminals. This product is 21.1 mm long, 5 mm tall and 15 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

