PHOENIX CONTACT1778609连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 7 POS 2.5mm Solder ST Thru-Hole Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| 3 | |
| -40 | |
| 100 | |
| 10 | |
| Tape | |
| 19.2 | |
| 5 | |
| 7.5 | |
| Through Hole |
Easily mount this shrouded 1778609 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 7 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 19.2 mm long, 7.5 mm tall and 5 mm deep. 1778609 is housed in black liquid crystal polymer.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

