PHOENIX CONTACT1773455连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) M 5 POS 7.62mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| M | |
| 5 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 16 | |
| 630V | |
| 5 | |
| 0.75 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 2.5 | |
| 38.1 | |
| 8.6 | |
| 12 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.9 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

