PHOENIX CONTACT1771091连接器接线板
Conn PC Terminal Block 2 POS 2.5mm Solder ST SMD 6A T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 2.5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 1.923 | |
| 10.1 | |
| 7 | |
| 9 | |
| Black | |
| Surface Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's pc terminal block 1771091 PCB terminal block. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 6 A. 1771091 is housed in liquid crystal polymer. This product is 5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

