PHOENIX CONTACT1770908连接器接线板
Conn PC Terminal Block 4 POS 2.5mm Solder RA Thru-Hole 6A T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 2.5 | |
| 1 | |
| 4 | |
| Solder | |
| Right Angle | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 1.65 | |
| 10.5 | |
| 10 | |
| 5 | |
| Black | |
| Through Hole |
Perfect for troubleshooting this pc terminal block 1770908 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. Its pitch is 2.5 mm. It has a maximum voltage rating of 200 V. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 6 A. 1770908 is housed in liquid crystal polymer. Its wire is 20-26 AWG. This product is 10.5 mm long, 5 mm tall and 10 mm deep. It uses the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

