PHOENIX CONTACT1767384连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| 12 | |
| 320V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| 2.07 | |
| 17.24 | |
| 16.5 | |
| 14.8 | |
| Through Hole |
Thanks to Phoenix Contact's shrouded 1767384 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 3 contacts that are plated with tin. Its pitch is 5.08 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 17.24 mm long, 14.8 mm tall and 16.5 mm deep. 1767384 is housed in green polybutylene terephthalate.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

