Volex17606 10 B1Cable Assembly AC Power
Cable Assembly 2m NEMA 5-15P to C13 3 to 3 POS F-M 18AWG
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| 2 | |
| 18 | |
| NEMA 5-15P | |
| C13 | |
| F-M | |
| 3 to 3 | |
| Straight to Right Angle | |
| 10 | |
| 125V | |
| Polyvinyl Chloride | |
| Black | |
| 60 | |
| 8.33 |
This device has a maximum current rating of 10 A. This has a Power to Power connector. This product comes packaged in bulk, so the parts will be stored loosely. It has a power cord cable. Its wire is 18 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
