Weidmuller1760490000连接器接线板
Conn PCB Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PCB Terminal Block | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 15 | |
| 300V | |
| 100 | |
| -50 | |
| 120 | |
| Box | |
| 1.67 | |
| 11.16 | |
| 8 | |
| 10 | |
| Orange | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

