PHOENIX CONTACT1758814连接器接线板
Conn Terminal Block F 5 POS 5.08mm Screw Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 5.08 | |
| 5 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 8.316 | |
| 25.4 | |
| 18.3 | |
| Black | |
| Cable Mount |
This 1758814 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 5 contacts that are plated with tin. Its pitch is 5.08 mm. It has a female type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 12-30 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

