PHOENIX CONTACT1757530连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 9 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.18 | |
| 47 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
This shrouded 1757530 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 9 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 5 mm. This device has a maximum current rating of 12 A. This product is 47 mm long, 8.6 mm tall and 12 mm deep. 1757530 is housed in green polybutylene terephthalate. It uses the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

