PHOENIX CONTACT1757514连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 6 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.153 | |
| 32 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded 1757514 header connector helps protect your equipment from accidental shortages. This HDR connector has 6 contacts that are plated with tin. Its pitch is 5 mm. It has a right angle body orientation. It has a maximum voltage rating of 250 V@IEC|300V@UL. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. 1757514 is housed in green polybutylene terephthalate. This product is 32 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

