PHOENIX CONTACT1757022连接器接线板
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.153 | |
| 15.24 | |
| 18.3 | |
| 15 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this 1757022 PCB terminal block from Phoenix Contact. This F connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a female type gender. Its pitch is 5.08 mm. It has a right angle body orientation. 1757022 is housed in polyamide. This device has a maximum current rating of 12@IEC|10@UL A. Its wire is 12-24@IEC|12-30@UL AWG. It uses the screw termination method. This product is 15.24 mm long, 15 mm tall and 18.2 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

