50-75% 折扣
PHOENIX CONTACT1755901连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 19 POS 5.08mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 19 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| 7.353 | |
| 98.52 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Phoenix Contact's shrouded 1755901 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 19 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a header type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. 1755901 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 98.52 mm long, 12 mm tall and 8.6 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

