50-75% 折扣
PHOENIX CONTACT1755642连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 16 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 5.97 | |
| 82 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Mount this shrouded 1755642 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 16 contacts that are plated with tin. Its pitch is 5 mm. It has a header type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. This product is 82 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. 1755642 is housed in green polybutylene terephthalate.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

