PHOENIX CONTACT1752146连接器接线板
Conn PC Terminal Block 6 POS 3.5mm Solder Thru-Hole 9A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 3.5 | |
| 1 | |
| 6 | |
| Solder | |
| 9 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| 2.924 | |
| 21.6 | |
| 10 | |
| 12.4 | |
| Green | |
| Through Hole |
Get the best connections between your circuits with this pc terminal block 1752146 PCB terminal block from Phoenix Contact. Its pitch is 3.5 mm. This is a 1-row connector. It has a maximum voltage rating of 200 V. This device has a maximum current rating of 9 A. 1752146 is housed in polyamide. It uses the solder termination method. Its wire is 16-24 AWG. This product is 21.6 mm long, 12.4 mm tall and 10 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

