50-75% 折扣

PHOENIX CONTACT1734436连接器插头及 PCB 插座

Conn Shrouded Header (4 Sides) HDR 36 POS 5mm Solder RA Side Entry Thru-Hole Cardboard

Make strong and binding connections on your circuit boards by adopting this shrouded 1734436 connector from Phoenix Contact. This HDR connector has 36 contacts that are plated with tin. Its pitch is 5 mm. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 400 V. This is a 2-row connector. This device has a maximum current rating of 12 A. 1734436 is housed in black liquid crystal polymer. This product is 92.8 mm long, 20.1 mm tall and 17.6 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

3 个零件: 可以明天配送

    Total$0.86Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1804+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      斯洛伐克
      • In Stock: 3
      • Price: $0.8603

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。