PHOENIX CONTACT1727256连接器接线板
Conn PC Terminal Block 4 POS 3.81mm Solder ST SMD 8A Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 3.81 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| Tube | |
| 4.535 | |
| 22.81 | |
| 9.3 | |
| 9.2 | |
| Black | |
| Surface Mount |
Create a bridge between two sides of a circuit by implementing this pc terminal block 1727256 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. This is a 1-row connector. It has a straight body orientation. 1727256 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-26 AWG. This product is 22.86 mm long, 9.2 mm tall and 7.3 mm deep. It uses the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

