PHOENIX CONTACT1715857连接器接线板
Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.08 | |
| 15.24 | |
| 9.8 | |
| 13.8 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's pc terminal block 1715857 PCB terminal block. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 400 V. This is a 1-row connector. 1715857 is housed in polyamide. This device has a maximum current rating of 17.5 A. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

