PHOENIX CONTACT1706358连接器接线板
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| -40 | |
| 105 | |
| 2.92 | |
| 10.16 | |
| 11.6 | |
| 13.8 | |
| Green/Yellow | |
| Through Hole |
Say goodbye to wires becoming undone by using this pc terminal block 1706358 PCB terminal block developed by Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 5.08 mm. It has a straight body orientation. 1706358 is housed in polyamide. This device has a maximum current rating of 24 A. It uses the solder termination method. This product is 10.16 mm long, 13.8 mm tall and 11.6 mm deep. Its wire is 14-26 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

