PHOENIX CONTACT1704978连接器接线板

Conn PC Terminal Block 1 POS Solder Thru-Hole 12A Cardboard

Connecting one or more circuits together, this pc terminal block 1704978 PCB terminal block from Phoenix Contact is a must-have! This is a 1-row connector. It has a maximum voltage rating of 200 V. 1704978 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 16.9 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 星期
    • Price: $0.4288
    1. 50+$0.4288
    2. 100+$0.4112
    3. 450+$0.3731

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。