PHOENIX CONTACT1704853连接器接线板
Conn Terminal Block F 2 POS 2.5mm Push-In Spring ST Cable Mount 6A
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 2.5 | |
| 1 | |
| 2 | |
| Push-In Spring | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 0.598 | |
| 6.1 | |
| 15 | |
| 5 | |
| White | |
| Cable Mount |
Get the best connections between your circuits with this 1704853 PCB terminal block from Phoenix Contact. This F connector has 2 contacts that are plated with tin. Its pitch is 2.5 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 6 A. 1704853 is housed in polyamide. This product is 6.1 mm long, 5 mm tall and 15 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

