| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| 产品类别 | Chip LED |
| Color | Red |
| Number of LEDs | 1 |
| LED Material | AlGaInP |
| Lens Shape Type | Rectangular |
| Lens Appearance | Water Clear |
| Mounting Orientation | Top Mount |
| Intensity | 38mcd |
| Dominant Wavelength (nm) | 624 |
| Peak Wavelength (nm) | 632 |
| Viewing Angle (°) | 140 |
| Maximum Forward Current (mA) | 25 |
| Test Current (mA) | 20 |
| Maximum Forward Voltage (V) | 2.4 |
| Reverse Voltage (V) | 5 |
| Minimum Forward Voltage (V) | 1.7 |
| Typical Forward Voltage (V) | 2 |
| Internal Protection | No |
| Maximum Power Dissipation (mW) | 60 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Lead Standoff | No |
| Supplier Color | Brilliant Red |
| Special Color | Brilliant Red |
| High Power | No |
| High Brightness | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| Pin Count | 2 |
| Lead Shape | No Lead |