Panasonic16SVPG270M铝聚合物电容器
Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 9.9mm) SMD 0.008 Ohm 5.8A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 270uF | |
| 20% | |
| 16VDC | |
| 0.008 | |
| Low | |
| 5.8 | |
| 864@2Min | |
| 5000 | |
| Polar | |
| Low Profile | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 9.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 0.47 | |
| 9.9 |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these 16SVPG270M conductive polymer aluminum solid capacitors from Panasonic. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 864@2Min μA. This product is 9.9 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

