| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | Module |
| Sensing Current Type | AC|DC |
| Typical Response Time (us) | 200000 |
| Maximum Output Voltage (V) | 10 |
| Minimum Operating Supply Voltage (V) | 9.6 |
| Typical Operating Supply Voltage (V) | 24 |
| Maximum Operating Supply Voltage (V) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 60 |