PHOENIX CONTACT1689433连接器配件
Connector Accessories RJ-45 Panel Mounting Frame Polyamide Gray Gold Over Nickel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| RJ-45 Panel Mounting Frame | |
| Connector Telephone and Telecom | |
| Polyamide | |
| Gold Over Nickel | |
| Gray | |
| -40 | |
| 80 | |
| 2.95 | |
| 35.5 | |
| 22.5 | |
| 13.4 |
Use this specially engineered rj-45 panel mounting frame 1689433 connector accessory from Phoenix Contact to finish your total connector assembly. This product is 35.5 mm long, 13.4 mm tall and 22.5 mm deep. This part has an operating temperature of -40 to 80 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

