Adafruit Industries167杂项产品

Plastic Wheel for Servo Motor

Plastic wheel with a cutout specially designed to allow attachment to a Parallax continuous rotation servo. Makes it easy to get your robot rolling.  As of January 15th, 2016, we are now shipping these with one thicker, more durable rubber tire instead of (2) two rubberband tires. Rubberband tires work OK as well, but are not as rugged so if you choose to go that route, you'll probably want to get 2 or more.

Note:  this wheel fits Futaba and GWS servos, but does not fit Hi-Tech servos.

SPECIFICATIONS

Wheel Diameter: 65.3mm/2.57"
Wheel Diameter with rubber band tire: 66.5mm/2.62"
Center to opposite mounting hole center: 35.6mm/1.4"

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 星期
    • Price: $3.169
    1. 1+$3.169

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。