| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hood | |
| 13 | |
| C | |
| Connector D-Subminiature | |
| 180° | |
| Zinc Die Cast | |
| Nickel | |
| 53.4 |
Looking for a component which will connect and protect your cable joint? Look no further because this hood 165X02669X backshell from Conec is what you need. Its shell size is B. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This cable strain relief has an operating temperature range of -40 °C to 120 °C. This product is 54.4 mm long, 15 mm tall and 49.7 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。