PHOENIX CONTACT1641714Sensor Accessories
Sensor/actuator connector, Universal, 4-position, Plug straight M12, A-coded, Insulation displacement connection, knurl material: Plastic, external cable diameter 3.5 mm to 6 mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Connector |
Need a solid cylindrical cable housing connection? Then this sensor actuator 1641714 connector from Phoenix Contact is right for you. It has a straight body orientation. This male connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. This device has a maximum current rating of 4 A. This product is 54 mm long with a diameter of 16.3 mm. It uses the faston termination method. This circular connector has an operating temperature of -25 to 80 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

