CONEC163X10019XD-超小型连接器
Conn D-Sub PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Crimp | |
| Straight | |
| PIN | |
| 7.5 | |
| 125V | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| 31.19 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
If you are in need of a direct board to socket connection, look no further than this 163X10019X discrete wire housing from Conec. This PL connector has 9 PL contacts. It has a straight body orientation. This is a 2-row connector. It has a plug type gender. 163X10019X is housed in steel. This product is 12.93 mm tall. Its wire is 20-28 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

