CONEC163A16229XD-超小型连接器
Conn D-Sub PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| PIN | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.42 | |
| 12.93 | |
| 14.29 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This 163A16229X DVI connector from Conec will make secure connections for all of your serial ports. It has a maximum voltage rating of 125 V. It has a straight body orientation. This 2-row connector has a single port. 163A16229X is housed in polyester. This device has a maximum current rating of 7.5 A. This product is 53.42 mm long, 14.29 mm tall and 12.93 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

