CONEC163A16159XD-超小型连接器
Conn D-Sub PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| PIN | |
| 7.5 | |
| 125V | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 30.88 | |
| 12.6 | |
| 12.47 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 163A16159X DVI connector from Conec is perfect for communication between serial connections in your system. It has a straight body orientation. This 2-row connector has a single port. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 7.5 A. 163A16159X is housed in polyester. This product is 31.19 mm long, 14.42 mm tall and 12.93 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

