| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | Seal Ring |
| Switch Type | Toggle Switch |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 71 |
| Product Depth (mm) | 16.87 |
| Product Length (mm) | 16.87 |
| Product Height (mm) | 2.79 |
Use this seal ring 15PA258 switch accessory from Honeywell to better integrate your switches into your system. This part has an operating temperature range of -65 °C to 71 °C.