Littelfuse15KPA60CA瞬态电压抑制器 (TVS)
Diode TVS Single Bi-Dir 60V 15KW 2-Pin Case P-600 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 67 | |
| 97.4 | |
| 60 | |
| 155 | |
| 2 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Ammo | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this 15KPA60CA TVS diode from Littelfuse. This device's maximum clamping voltage is 97.4 V and minimum breakdown voltage is 67 V. Its maximum leakage current is 2 μA. Its test current is 5 mA. Its peak pulse power dissipation is 15000 W. This TVS diode has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

