Bourns15KPA017-SD-Q瞬态电压抑制器 (TVS)
Diode TVS Single Uni-Dir 17V 15KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 17.35 | |
| 27 | |
| 17 | |
| 5 | |
| 300 | |
| 556.6 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 175 | |
| Automotive | |
| 8000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 8.5 |
| Package Length | 13.5 |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | DO-218 |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

