TE Connectivity1571563-9Switch Tactile
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Micro Miniature | |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 1.57 | |
| Black | |
| 5.9 | |
| 9.1 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 4.5 | |
| Straight | |
| -40 | |
| 85 | |
| Loose | |
| 6 | |
| 10 | |
| 9.6 | |
| Silver | |
| Copper Alloy |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

