TE Connectivity1571294-1Switch Tactile
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 1000000(Max) | |
| 1.57 | |
| 1.9 | |
| 2 | |
| 10 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1.2 | |
| 4 | |
| Silicone Rubber | |
| IP67 | |
| Straight | |
| -35 | |
| 85 | |
| Loose | |
| 7.3 | |
| 7.6 | |
| 2.4 | |
| 7.3 | |
| 10 | |
| 4.3 | |
| Silver | |
| Stainless Steel |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。