Reduced Price
Littelfuse157.5917.6161保险丝
Fuse 160A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| 32 X 22 X 10.5 | |
| 160 | |
| 80 | |
| 80 | |
| 146227 | |
| Bolt Down | |
| 2 | |
| -40 | |
| 125 | |
| 10.5 | |
| 22 | |
| 32 | |
| 10.5 | |
| Stud Mount |
A great alternative to a circuit breaker, this an automotive 157.5917.6161 fuse from Littelfuse will protect your electronics. This device has a current rating of 160. It has 2 terminals. The 157.5917.6161 fuse has a bolt down termination style. The maximum DC voltage rating is 80 VDC. This product is 32 mm long, 10.5 mm tall and 22 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。