TE Connectivity1565986-1连接器插头及 PCB 插座
Conn Battery Connector RCP 5 POS 2.5mm Solder ST Top Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Battery Connector | |
| RCP | |
| 5 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 7/Contact | |
| 30VDC | |
| 30 | |
| -20 | |
| 80 | |
| Tray | |
| 17.8 | |
| 6.6 | |
| 7.5 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

