| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.49.00.75 |
| Automotive | No |
| PPAP | No |
| DC Coil Voltage (V) | 24 |
| Coil Resistance (Ohm) | 640 |
| Maximum AC Switching Voltage (V) | 480 |
| Maximum Switching Current (A) | 20 |
| Termination Style | PC Pin |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Product Weight (g) | 18 |
| Product Height (mm) | 15.7 |