| Supplier Unconfirmed | |
| EAR99 | |
| LTB | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub |
Using the 154255 DVI connector from ERNI Electronics is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. This female connector's 15 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. Its pitch is 2.74 mm. 154255 is housed in steel. This device has a maximum current rating of 3.5 A. The item will be shipped in tray orientation. Its 15 terminals use the solder termination method. This product is 39.1 mm long, 12.6 mm tall and 19.6 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
