50-75% 折扣
PHOENIX CONTACT1530618其他电缆组件
Cable Assembly Sensor/Actuator 0.5m 26AWG M12 Circular 4 POS SKT Crimp
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator | |
| 4 | |
| SKT | |
| M12 Circular | |
| Not Included | |
| 0.5 | |
| Crimp | |
| 26 | |
| Black/Blue/Brown/White | |
| 60VDC|48VAC | |
| -25 | |
| 85 | |
| Gold | |
| Bronze | |
| 1 | |
| Straight |
This device has a maximum current rating of 1 A. This part has an operating temperature range of -25 to 85 °C. This has a Circular connector. Its wire is 26 AWG. It has a sensor/actuator cable.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。