| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Cable |
| Application | Cable and Line Protection |
| Current Rating (A) | 100 |
| Maximum Voltage Rating (V) | 32 |
| Maximum DC Voltage Rating (V) | 32 |
| Breaking Capacity @ Rated Voltage (A) | 2000@32VDC |
| Typical Melting I2t (A²S) | 27000 |
| Typical Cold Resistance (Ohm) | 0.00042 |
| Termination Style | Wire |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Fuse Material | Polyethylene Terephthalate |
| Mounting | In Line |