| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Connector | |
| 27 | |
| 50 |
A total connector assembly can't be complete without this specially engineered valve connector 1527922 connector accessory from Phoenix Contact. It has a right angle body orientation. This product is 27 mm long, 26.5 mm tall and 50 mm deep. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。