Vishay150D107X9020S2BE3固体钽电容器
Cap Tant Solid 100uF 20V 10%( 8.92 X 19.96mm) Axial 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 20VDC | |
| 10 | |
| Polar | |
| 6 | |
| Axial Lead|Hermetically Sealed|Metal Case | |
| No | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.92 X 19.96 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 23.42 | |
| 19.96 | |
| 8.92 | |
| 0.64 |
Do you need a capacitor for a sample and hold circuit? Then use this 150D107X9020S2BE3 solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. Its capacitance value is 100uF. The 150D107X9020S2BE3 solid capacitor has an axial termination style. This product is 19.96 mm long with a diameter of 8.92 mm. It has a tolerance of 10%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。