Vishay150D106X0020B2B固体钽电容器
Cap Tant Solid 10uF 20V 20%( 4.7 X 12.04mm) Axial 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 20VDC | |
| 1 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
This 150D106X0020B2B tantalum solid capacitor from Vishay has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 20 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 10uF. This product is 12.04 mm long with a diameter of 4.7 mm. The 150D106X0020B2B solid capacitor has an axial termination style.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

