| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | 3.5MM Stereo Jack |
| Gender | F |
| Number of Contacts | 3 |
| Number of Terminals | 3 |
| Terminal Pitch (mm) | 2.5 |
| Number of Ports | 1 |
| Termination Method | Faston |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1 |
| Maximum Voltage Rating | 34V |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 30 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Mating Cycle (Cycles) | 5000 |
| Product Diameter (mm) | 8 |
| Product Length (mm) | 22.8 |
| Mounting | Panel Mount |
| Housing Material | Polybutylene Terephthalate |
| Contact Plating | Silver/Tin |
| Contact Material | Bronze/Brass |