Everlight Electronics15-21-G6C-A0N1P2B0E-2T-AMLED
LED Uni-Color Green 575nm 2-Pin Chip 1206(3216Metric) T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 71mcd(Max) | |
| 577.5(Max) | |
| 575 | |
| 130 | |
| 30 | |
| 2.35 | |
| 12 | |
| 60 | |
| -40 | |
| 100 | |
| No | |
| Yellow Green | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 1.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | Case 1206(3216Metric) |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。