CONEC15-000763D-超小型连接器

Conn D-Sub M 37 POS Solder RA Thru-Hole 37 Terminal 1 Port

Make the most secure connections between serial ports using the ip67 d-sub 15-000763 DVI connector from Conec. This 2-row connector has a single port. It has a right angle body orientation. This male connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. 15-000763 is housed in polybutylene terephthalate. This product is 21.1 mm tall. Its 37 terminals use the solder termination method.

Import TariffMay apply to this part

库存总量: 2 个零件

Quantity Increments of 1 Minimum 4
  • Date Code:
    2335+
    Manufacturer Lead Time:
    26 星期
    Country Of origin:
    加拿大
    • Price: $24.45
    1. 4+$24.45

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。